
This 60inch test lead features 2 conductors with a 26AWG wire gauge and a maximum operating temperature of 55°C. The lead is made from lead-free materials with a nickel-plated brass contact and PVC insulation. It is RoHS compliant and suitable for use in a variety of test and measurement applications.
Sign in to ask questions about the Pomona Electronics 4281-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4281-60 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Length | 60inch |
| Max Operating Temperature | 55°C |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 4281 |
| Stranding | 41 x 36 |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4281-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
