
Sign in to ask questions about the Pomona Electronics 4391-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4391-50 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Primary Type | ATTENUATOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4391-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
