
Steel test lead holder, 11-inch length, 3.5-inch height, and 1.25-inch thickness, featuring a black steel body. Designed for cable mounting, this component is suitable for oscilloscope and multimeter applications. Each bulk package contains 5 lead holders.
Sign in to ask questions about the Pomona Electronics 4408/POM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4408/POM technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 3.5inch |
| Lead Free | Contains Lead |
| Length | 11inch |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 4408 |
| Thickness | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4408/POM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
