
This BNC to BNC test lead is constructed with brass and features a black PVC insulation. The lead is 18 inches long and has a maximum operating temperature of 50°C. The lead is also RoHS compliant and has a voltage rating of 30V AC and 60V DC. The lead is not Reach SVHC compliant.
Sign in to ask questions about the Pomona Electronics 4530-C-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4530-C-18 technical specifications.
| Body Material | Brass |
| Package/Case | 457 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457.2mm |
| Length | 18inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4530 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4530-C-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.