
This BNC to BNC test lead is constructed with a brass body and gold-plated brass contacts, ensuring reliable connections in a variety of test and measurement applications. The lead is made from PVC insulation and features a 610mm lead length. It is rated for use at temperatures between 50°C and 122°C and is compliant with RoHS regulations. The test lead is available in packs of five and is suitable for use with oscilloscopes and multimeters.
Sign in to ask questions about the Pomona Electronics 4530-C-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4530-C-24 technical specifications.
| Body Material | Brass |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 4530 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4530-C-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.