
Oscilloscope & Multimeter test lead featuring a BNC plug connector and a 4mm laboratory plug. Constructed with a brass body and PVC insulation, this lead offers gold-plated brass contacts for reliable conductivity. With a 914.4mm (36 inch) lead length, it supports a maximum operating voltage of 500V and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 4530-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4530-C-36 technical specifications.
| Body Material | Brass |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Brass, Gold |
| Contact Plating | Nickel, Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4530 |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4530-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
