
This 18inch BNC clip lead is made from brass with a 20AWG wire gauge. It features a black and red color scheme and is designed for use with clip mounts. The lead is lead free and RoHS compliant, making it suitable for a variety of applications. The operating temperature range is from 122°C to 50°C.
Sign in to ask questions about the Pomona Electronics 4531-C-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4531-C-18 technical specifications.
| Package/Case | 457 |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457mm |
| Length | 18inch |
| Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Clip |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 4531 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4531-C-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
