
Sign in to ask questions about the Pomona Electronics 4531-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4531-C-36 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Operating Supply Voltage | 150V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4531 |
| Voltage Rating (AC) | 150V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4531-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.