
This 150V lead is made from brass and features a BNC connector on one end and a clip on the other. It is designed for use in test and measurement applications and is lead free and RoHS compliant. The lead has a maximum operating temperature of 50°C and a minimum operating temperature of 122°C. It is available in a package quantity of 5 and has a length of 48 inches.
Sign in to ask questions about the Pomona Electronics 4531-C-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4531-C-48 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Clip |
| Operating Supply Voltage | 150V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4531 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4531-C-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
