
This 60inch lead features a BNC plug and a clip connector, made from stainless steel and brass materials. The lead is insulated with PVC and is lead free. It operates within a temperature range of -12°C to 50°C and is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics 4531-C-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4531-C-60 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Contact Material | Stainless Steel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 60inch |
| Length | 60inch |
| Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Supply Voltage | 150V |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Operating Supply Voltage | 150V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4531 |
| Voltage Rating (AC) | 150V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4531-C-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
