
POMONA 4543-2. PIN TIP JACK, 1500V, 5A, RED
Sign in to ask questions about the Pomona Electronics 4543-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4543-2 technical specifications.
| Body Material | Polycarbonate, Thermoplastic, Brass, Gold |
| Color | Red, Black |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 21.84mm |
| Gender | Female |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4543-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
