
Test Clips MAXIGRABBER TEST
Sign in to ask questions about the Pomona Electronics 4565-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4565-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Panel |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | Maxigrabber® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4565-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.