
MICROGRABBER/PATCH CORD 48 BLK
Pomona Electronics 4613-48-0 technical specifications.
| Body Material | Nylon |
| Color | Red, Black |
| Contact Material | Copper |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 48inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4613 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4613-48-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
