The Micrograbber 4613 wire is made from nylon with a copper contact and PVC insulation. It has a maximum operating temperature of 102°C and a minimum operating temperature of 216°C. The wire is available in a 48-inch length and is packaged in quantities of 5. It is lead-free and compliant with RoHS regulations. The wire has a diameter of 0.087 inch and a gauge of 20 AWG.
Pomona Electronics 4613-48-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Contact Material | Copper |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 48inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4613 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4613-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.