
TEST LEAD, MINIGRABBER, RED, 63IN, 5A
Sign in to ask questions about the Pomona Electronics 4650-36-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4650-36-2 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Mini Hook, Plug |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 36inch |
| Length | 36inch |
| Mount | Clip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 4650 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4650-36-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
