
Test Leads 48 BAN PLUG/BAN JK
Sign in to ask questions about the Pomona Electronics 4702-48-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4702-48-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 15A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 48inch |
| Length | 48inch |
| Material | Copper, Brass, Polypropylene |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4702 |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4702-48-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
