
This 24inch probe lead is made from bronze with a red color and features a current rating of 3A. It is designed for use in socket mount applications and has a maximum operating temperature of 50°C. The lead is made from lead-free materials and is RoHS compliant. It has a voltage rating of 45V AC and a DC rated voltage of 45V.
Sign in to ask questions about the Pomona Electronics 4741-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4741-24-2 technical specifications.
| Body Material | Bronze |
| Color | Red |
| Current Rating | 3A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Socket |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 4741 |
| Stranding | 26 x 36 |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 45V |
| Wire/Cable Diameter | 0.064inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4741-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
