
This 6inch socket lead is constructed from bronze with a black color and features a current rating of 3A. It is designed for use in applications with a maximum operating temperature of 50°C and a minimum operating temperature of 122°C. The lead is made from 22AWG wire with a diameter of 0.064inch and is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics 4741-6-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4741-6-0 technical specifications.
| Body Material | Bronze |
| Color | Black |
| Current Rating | 3A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 152.4mm |
| Length | 6inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Socket |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4741 |
| Stranding | 26 x 36 |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 45V |
| Wire/Cable Diameter | 0.064inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4741-6-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
