
Pomona Electronics 4777-C-24 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Contact Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4777 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 150V |
| Wire/Cable Diameter | 0.195inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4777-C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.