
Sign in to ask questions about the Pomona Electronics 4777-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4777-C-36 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Contact Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4777 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 150V |
| Wire/Cable Diameter | 0.195inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4777-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
