
BNC to Micrograbber® test leads featuring gold-plated brass and copper contacts for reliable conductivity. Constructed with durable PVC insulation and a brass body, these 36-inch leads are rated for 150V AC/DC and operate within a temperature range of -50°C to 122°C. Each lead utilizes 20AWG wire with 41 x 36 stranding and a 0.1-inch cable diameter, terminating in a Micrograbber® clip. This RoHS compliant set includes two leads in black and red.
Pomona Electronics 4777-K-36 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 203.2mm |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4777 |
| Stranding | 41 x 36 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 0.1inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4777-K-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
