
Aluminum enclosure, 6 inches long, 3 inches wide, and 1.67 inches high, featuring an anodized blue and natural finish. This shielded enclosure is constructed from durable aluminum and metal, designed for box mounting. It is lead-free and comes in bulk packaging with a quantity of two.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 4903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue, Natural |
| Features | Shielded |
| Finish | Anodized |
| Height | 1.67inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Size L |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
