
This 10A test lead features a 1kV voltage rating and is constructed with copper, brass, and nylon materials. The lead is 24 inches in length and has a 18AWG gauge. The insulation material is PVC and the contact plating is nickel. The lead is lead free and RoHS compliant, meeting CE approval standards.
Sign in to ask questions about the Pomona Electronics 4911A-24-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4911A-24-0 technical specifications.
| Approvals | CE |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Material | Copper, Brass, Nylon |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 4911A |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4911A-24-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
