
TEST LEAD BANANA TO BANANA 36
Sign in to ask questions about the Pomona Electronics 4911A-36-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4911A-36-0 technical specifications.
| Approvals | CE |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Material | Copper, Brass, Nylon |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 4911A |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4911A-36-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
