
The 60inch grey mini hook plug lead is designed for use with test equipment. Constructed with a 20AWG PVC cable, it features a nickel and gold plated copper contact and a PVC insulation material. The lead is lead free and RoHS compliant, with a maximum operating temperature of 50°C and a minimum operating temperature of 122°C. It is rated for a maximum voltage of 300V and is suitable for use in a variety of test and measurement applications.
Sign in to ask questions about the Pomona Electronics 5019-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5019-60 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52mm |
| Length | 60inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| RoHS Compliant | Yes |
| Series | Minigrabber® 5019 |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5019-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
