
This lead-free cable features a 22AWG conductor, PVC insulation, and a clip-to-plug connector configuration. It has a maximum operating temperature of 50°C and a minimum operating temperature of 122°C. The cable is RoHS compliant and part of the 5026 series.
Pomona Electronics 5026-84 technical specifications.
| Connector Type A | Clip |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 84inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| RoHS Compliant | Yes |
| Series | 5026 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5026-84 to view detailed technical specifications.
No datasheet is available for this part.