Pomona Electronics 5026N-36 technical specifications.
| Connector Type A | Clip |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| RoHS Compliant | No |
| Series | 5026 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5026N-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.