
This test lead is designed for use with oscilloscopes and multimeters, with a maximum operating temperature of 55°C and a minimum operating temperature of 131°C. The lead is made of 20AWG PVC insulated wire and features a nickel-plated copper contact. It is lead-free and RoHS compliant, with a voltage rating of 500V. The lead is packaged in bulk and comes in a quantity of 5.
Sign in to ask questions about the Pomona Electronics 5051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5051 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Lug |
| Connector Type B | Lug |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 136mm |
| Length | 195.69mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Operating Supply Voltage | 500V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5051 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
