
Micrograbber Test Clip To Stacking Banana Plug
Sign in to ask questions about the Pomona Electronics 5053-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5053-12-0 technical specifications.
| Dimensions (mm) | 348.73 |
| Type | Patch Cord |
| Cage Code | 5D6S9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Pomona Electronics 5053-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.