
The Micrograbber 5053 is a 150V 3A cable with a 20AWG PVC insulation and a black color. It has a length of 48inch and is available in a 5-pack quantity. The cable is lead-free and RoHS compliant, with a maximum supply voltage of 150V.
Sign in to ask questions about the Pomona Electronics 5053-48-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5053-48-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Plug |
| Contact Material | Copper |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Current Rating | 3A |
| Max Supply Voltage | 150V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 5053 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5053-48-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
