
Red 48-inch test leads featuring Micrograbber® clips for secure connections. These leads are constructed with 20AWG PVC wire and copper contacts with gold plating for optimal conductivity. Rated for up to 3A and 150V AC/DC, they are RoHS compliant and suitable for oscilloscope and multimeter applications.
Pomona Electronics 5053-48-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Plug |
| Contact Material | Copper |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Current Rating | 3A |
| Max Supply Voltage | 150V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 5053 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5053-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.