
Oscilloscope and Multimeter Test Lead featuring a BNC receptacle to a socket connector. Constructed with bronze and brass body materials, and copper and gold contact materials, this lead utilizes Teflon dielectric and PVC insulation. The 142mm lead is rated for 500V AC/DC and operates between -131°C and 55°C. This RoHS compliant accessory is designed for cable mounting.
Pomona Electronics 5069 technical specifications.
| Body Material | Bronze, Brass |
| Color | Black, Red |
| Connector Type A | BNC, Receptacle |
| Connector Type B | Receptacle |
| Contact Material | Copper, Gold |
| Dielectric Material | Teflon |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 142mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5069 |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
