
Straight, single-position male connector tip plug for cable mounting. Features brass contacts with nickel plating, a PVC body, and a 5A current rating. Designed for 18-22AWG wire, this black component offers a 50.8mm length and 8.89mm diameter. RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics 5173-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5173-0 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5173-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
