
Aluminum enclosure, 8.32" L x 4.22" W x 1.74" H, featuring a natural, anodized finish for durability. Constructed from shielded aluminum, this box-style housing operates reliably between -55°C and 150°C. The lead-free design ensures compliance with environmental standards.
Pomona Electronics 5186 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Features | Shielded |
| Finish | Anodized |
| Height | 1.74inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.32inch |
| Material | Aluminium, Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Series | Size E |
| Width | 4.22inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
