
BNC (M) to Minigrabber® test leads featuring RG58C/U cable construction. Offers a 1.524m (60 inch) lead length with 20AWG wire gauge. Equipped with brass contact material and PVC insulation, rated for 300V AC/DC maximum operating voltage. Includes one male BNC plug and one Minigrabber® clip connector. Available in black and red, with a maximum operating temperature of 50°C.
Sign in to ask questions about the Pomona Electronics 5187-C-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5187-C-60 technical specifications.
| Package/Case | 300 |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Brass |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.524m |
| Length | 60inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 5187 |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5187-C-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.