
This 36inch lead features a BNC plug connector and a mini hook clip connector, with a brass body and copper contacts. The lead is insulated with PVC and is rated for 300V. It has a 20AWG wire gauge and a 0.1inch cable diameter. The lead is lead-free and RoHS compliant, with a maximum operating temperature of 50°C and a minimum operating temperature of 122°C.
Sign in to ask questions about the Pomona Electronics 5187-K-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5187-K-36 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 5187 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.1inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5187-K-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
