
Oscilloscope and multimeter test lead featuring a BNC female connector to dual hook clips. Constructed with brass body and copper contacts with gold plating for reliable conductivity. Insulated with PVC, this lead offers a 150V voltage rating and a 60V DC rated voltage, with a maximum operating temperature of 55°C. The 20AWG PVC wire extends 137mm, providing a 6.03kV DC maximum voltage rating.
Pomona Electronics 5188 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 137mm |
| Material | Copper, Brass, Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 5188 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.34inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
