
14-pin SOIC test clip for integrated circuits, featuring gold-plated contacts for reliable connections. This straight-oriented, cable-mount probe offers 14 contacts and 14 poles, designed for use with oscilloscopes and multimeters. Constructed with lead-free materials and RoHS compliant, it provides a durable solution for electronic testing.
Sign in to ask questions about the Pomona Electronics 5251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5251 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SOIC Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
