
The 20-Contact SOIC Cable Probe is a 20-contact cable probe with a SOIC package and gold contact plating. It has a length of 1.73 inches and a depth of 26.16mm. The probe is lead-free and RoHS compliant. It is available in a bulk packaging quantity of 5 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 5253 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Depth | 26.16mm |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SOIC Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5253 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
