
Coaxial cable assembly featuring a 609.6mm (24-inch) length with 20AWG wire gauge. Connectors include a male BNC plug on one end and two male stacking banana plugs on the other. Constructed with brass body material, copper and gold contact materials, and nickel/gold contact plating, this assembly offers 50-ohm impedance. Rated for 60V and 500V DC, with a maximum operating temperature of 50°C. PVC insulation and lead-free construction ensure durability and compliance.
Pomona Electronics 5268-C-24 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Brass, Copper, Gold |
| Contact Plating | Nickel, Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5268 |
| Voltage Rating | 60V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5268-C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
