
Coaxial RF cable assembly featuring BNC and plug connectors, both male gender. Constructed with a brass body and copper, gold-plated contacts for reliable signal transmission. Offers 50-ohm impedance and a 36-inch (914.4mm) lead length with 20AWG wire gauge. Rated for 60V and 500V DC, with a maximum operating temperature of 50°C. PVC insulation and RoHS compliance ensure durability and adherence to standards.
Sign in to ask questions about the Pomona Electronics 5268-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5268-C-36 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5268 |
| Voltage Rating | 60V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5268-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
