
RF Cable Assembly featuring BNC male plug to banana plug connectors. This 48-inch (1.219m) coaxial cable assembly boasts 50 Ohm impedance and 20AWG wire gauge. Constructed with brass body material and copper/gold contact material, it utilizes PVC insulation and is UL approved and RoHS compliant. Rated for 60V DC, it operates within a temperature range of 122°C to 50°C.
Sign in to ask questions about the Pomona Electronics 5268-C-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5268-C-48 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5268 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5268-C-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
