
PLCC TEST CLIP, 28POSITION; No. of Contacts:28Contacts; Pitch Spacing:2.53mm; Contact Plating:Gold Plated Contacts; Product Range:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 5280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Glass |
| Package/Case | PLCC |
| Color | Grey |
| Contact Material | Copper, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Contacts | 28 |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | QUAD Clip™ |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
