
This SMD Grabber probe features a 60V DC rated voltage and 500mA current rating. It is constructed with stainless steel contacts and PVC insulation, and is lead-free compliant. The probe has a maximum operating temperature of 102°C and a minimum operating temperature of 216°C. It is available in a package quantity of 5 and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 5301-12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5301-12-2 technical specifications.
| Package/Case | SMB |
| Color | Red |
| Connector Type A | SMD/SMT |
| Connector Type B | SMD/SMT |
| Contact Material | Stainless Steel |
| Current Rating | 500mA |
| Insulation Color | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5301 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5301-12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
