
24-inch test leads featuring SMD/SMT grabber clips on both ends, constructed with stainless steel contacts and PVC insulation. Rated for 60V, 30V AC, and 150V DC, with a 500mA current rating. These lead-free, RoHS-compliant leads are designed for surface-mount applications, offering a 22AWG wire gauge and a maximum operating temperature of 102°C.
Pomona Electronics 5301-24-0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Connector Type A | SMD/SMT, Clip |
| Connector Type B | SMD/SMT, Clip |
| Contact Material | Stainless Steel |
| Current Rating | 500mA |
| Insulation Color | Black |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Length | 24inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5301 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 150V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5301-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
