
TEST LEAD BANANA TO GRABBER 36
Sign in to ask questions about the Pomona Electronics 5302-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5302-12-0 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMD/SMT |
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | SMD/SMT, Plug |
| Current Rating | 500mA |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 150.15kV |
| Mount | Clip |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5302 |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5302-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
