
The SMD Grabber Probe is a stainless steel probe with a gold finish, suitable for use in test and measurement applications. It features a black PVC insulation and jacket material, with a maximum current rating of 5A and a maximum voltage rating of 150.15kV. The probe is packaged in a bag and is compliant with RoHS regulations. It is available in a 24inch length and has a 22AWG wire/cable gauge.
Sign in to ask questions about the Pomona Electronics 5302-24-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5302-24-0 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMD/SMT |
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | SMD/SMT, Plug |
| Current Rating | 500mA |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 150.15kV |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5302 |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5302-24-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.