
Pomona Electronics 5309A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 10A |
| Insulation Color | Black |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5309A |
| Voltage Rating | 60V |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5309A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
