
Dual banana plug test leads, featuring 18AWG wire construction for robust current handling up to 10A and 300V DC/AC. Connectors are male plugs with copper and brass contacts, nickel plated for durability. These lead-free, RoHS compliant test accessories are designed for oscilloscope and multimeter applications, offering a 1kV AC maximum voltage rating. Available in black and red for clear polarity identification.
Pomona Electronics 5325A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Blister |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5325 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5325A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
