
Test Plugs & Test Jacks BNC TO RETRACTABL
Pomona Electronics 5343-C-36 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Plating | NICKEL PLATED |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5343 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5343-C-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.